Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$172.50

(exc. GST)

$190.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.345$172.50-
1000 - 1500$0.336$168.002%
2000 +$0.331$165.504%

*price indicative

RS Stock No.:
161-8091
Mfr. Part No.:
LQH43PN220M26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

4532

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

327mΩ

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Series

LQH

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

2.6mm

Depth

3.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

LQH43PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy