Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 120$0.49$9.80-
140 - 240$0.479$9.582%
260 +$0.472$9.443%

*price indicative

Packaging Options:
RS Stock No.:
106-5329
Mfr. Part No.:
LQH43PN2R2M26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.3A

Package/Case

4532

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

42mΩ

Series

LQH

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Height

2.6mm

Depth

3.2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQH43PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy