Murata, LQH, 2225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±20 % 6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 700 more to save $29.40

View bulk pricing options

Subtotal (1 reel of 350 units)*

$586.60

(exc. GST)

$645.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
350 - 350$1.676$586.60-
700 - 1050$1.634$571.90$29.40
1400 +$1.609$563.15$93.80

*price indicative

RS Stock No.:
161-8056
Mfr. Part No.:
LQH66SNR27M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

270nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6A

Package/Case

2225

Length

6.3mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

7mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Series

LQH

Inductance Tolerance

±20 %

Height

4.7mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

6.3mm

Maximum Self Resonant Frequency

300MHz

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes


LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.

Low direct current resistance, large current capacity and large inductance

High density mounting

For DC-DC converters and DC power supply circuits

SMT 2525 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy