Murata, LQH, 1206 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 120 mA Idc Q:35
- RS Stock No.:
- 161-8048
- Mfr. Part No.:
- LQH31MN4R7K03L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8048
- Mfr. Part No.:
- LQH31MN4R7K03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 120mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.21Ω | |
| Series | LQH | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 31MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 120mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.21Ω | ||
Series LQH | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 31MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q Value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 120 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 220 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 300 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 400 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35
- Murata 1206 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 230 mA Idc Q:60
