TE Connectivity, 3650, 0603 Wirewound Surface Mount Inductor 180 nH ±5 % 250 mA Idc Q:25
- RS Stock No.:
- 161-5288
- Mfr. Part No.:
- 36501JR18JTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5288
- Mfr. Part No.:
- 36501JR18JTDG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 180nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0603 | |
| Length | 1.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 1.4Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3650 | |
| Depth | 1.12mm | |
| Standards/Approvals | RoHS | |
| Height | 1.02mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1.25GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 180nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0603 | ||
Length 1.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 1.4Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series 3650 | ||
Depth 1.12mm | ||
Standards/Approvals RoHS | ||
Height 1.02mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1.25GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- TW
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0603 Wirewound Surface Mount Inductor 180 nH ±5 % 250 mA Idc Q:25
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- TE Connectivity 0603 Wirewound Surface Mount Inductor 30 nH 600 mA Idc Q:37
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 400 mA Idc Q:34
- TE Connectivity 0603 (1608M) Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 600mA Idc Q:40
