Wurth Elektronik, WE-CBF, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- RS Stock No.:
- 144-9794
- Mfr. Part No.:
- 74279266
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$820.00
(exc. GST)
$904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.205 | $820.00 |
| 20000 + | $0.185 | $740.00 |
*price indicative
- RS Stock No.:
- 144-9794
- Mfr. Part No.:
- 74279266
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | WE-CBF | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60286-3:2013 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 800μm | |
| Height | 800μm | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series WE-CBF | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60286-3:2013 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 800μm | ||
Height 800μm | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-CBF Series Multilayer Surface Mount Inductor, 200mA Maximum DC Current, 600mΩ Maximum DC Resistance - 74279266
This multilayer surface-mount inductor provides low-current magnetic filtering in Compact SMD assemblies and operates across a wide temperature range. It is a moulded, shielded ferrite component designed for placement on printed circuit boards using tape-and-reel packaging, suitable for applications requiring a small footprint and stable performance under thermal stress.
Features and Benefits:
• Up to 200mA current rating enables low-current signal filtering
• 600mΩ RDC limits voltage drop in low-power circuits
• Shielded construction reduces electromagnetic interference
• Ferrite core material improves inductance stability with temperature
• Tape-and-reel packaging supports automated placement
• 600mΩ RDC limits voltage drop in low-power circuits
• Shielded construction reduces electromagnetic interference
• Ferrite core material improves inductance stability with temperature
• Tape-and-reel packaging supports automated placement
Applications
• Suitable for power‑line noise suppression in control modules
• Ideal for signal conditioning in Compact consumer electronics
• Used with precision analogue front‑ends requiring low leakage
• Can be used for EMI mitigation in communication interfaces
• Ideal for signal conditioning in Compact consumer electronics
• Used with precision analogue front‑ends requiring low leakage
• Can be used for EMI mitigation in communication interfaces
What mounting style does it use?
It is offered with surface-mount terminations for SMD assembly.
What package size should be planned for footprint design?
The component uses an 0603 package case intended for Compact board layouts.
How does it behave across temperature extremes?
It is specified to function between -55°C and 125°C for broad thermal operation.
Is the component moulded or an open construction?
The device is moulded and incorporates shielding for mechanical protection and EMI control.
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 200 mA
- Wurth Elektronik 0201 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- RS PRO 18 nH Multilayer 200 mA Idc
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer 200 mA Idc Q:8
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 82 nH Multilayer ±20 % 200 mA Idc
- RS PRO 56 nH Multilayer 200 mA Idc
