Wurth Elektronik, WE-TM SB, 0201 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- RS Stock No.:
- 782-3765
- Distrelec Article No.:
- 304-36-714
- Mfr. Part No.:
- 742692003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.73
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 3740 | $0.173 | $1.73 |
| 3750 - 7490 | $0.169 | $1.69 |
| 7500 + | $0.166 | $1.66 |
*price indicative
- RS Stock No.:
- 782-3765
- Distrelec Article No.:
- 304-36-714
- Mfr. Part No.:
- 742692003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 450mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-TM SB | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 300μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 300μm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 450mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-TM SB | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 300μm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 300μm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Miniature Multilayer Suppression Bead - WE-TMSB Series
WE-TMSB Series tiny multilayer suppression beads, Ideal for miniature EMI solutions and available in four impedances ranging from 60Ω to 300Ω @ 100MHz
Operating Temperature: -55°C to +125°C
Related links
- Wurth Elektronik 0201 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- RS PRO 18 nH Multilayer 200 mA Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer 200 mA Idc Q:8
- RS PRO 56 nH Multilayer 200 mA Idc
- RS PRO 82 nH Multilayer 200 mA Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 200 mA
