Bourns, SRR1050A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±30 % 2.6 A Idc Q:33
- RS Stock No.:
- 135-6054
- Mfr. Part No.:
- SRR1050A-270Y
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.86
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 580 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.186 | $11.86 | - |
| 500 - 990 | $1.135 | $11.35 | 4% |
| 1000 - 2490 | $1.084 | $10.84 | 8% |
| 2500 + | $1.063 | $10.63 | 10% |
*price indicative
- RS Stock No.:
- 135-6054
- Mfr. Part No.:
- SRR1050A-270Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 27μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 77mΩ | |
| Series | SRR1050A | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Diameter | 10mm | |
| Core Material | Ferrite | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 33 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 27μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 77mΩ | ||
Series SRR1050A | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Diameter 10mm | ||
Core Material Ferrite | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 33 | ||
SRR1050A Shielded Power Inductors
Features
Applications
Standards
Related links
- Bourns 27 μH ±30 % 2.6 A Idc Q:33
- Bourns 33 μH ±30 % 2.5 A Idc Q:30
- Bourns 150 μH ±30 % 1.1 A Idc Q:15
- Bourns 6.8 μH ±30 % 5.4 A Idc Q:65
- Bourns 15 μH ±30 % 3.4 A Idc Q:44
- Bourns 39 μH ±30 % 2.25 A Idc Q:28
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Bourns 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
