Bourns, SDR1006, 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
- RS Stock No.:
- 124-5802
- Mfr. Part No.:
- SDR1006-6R8ML
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$400.00
(exc. GST)
$440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $0.50 | $400.00 | - |
| 4000 + | $0.45 | $360.00 | 9% |
*price indicative
- RS Stock No.:
- 124-5802
- Mfr. Part No.:
- SDR1006-6R8ML
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Package/Case | 1006 | |
| Maximum DC Resistance | 44mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR1006 | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.8mm | |
| Diameter | 9.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 32MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 33 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Package/Case 1006 | ||
Maximum DC Resistance 44mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SDR1006 | ||
Maximum Operating Temperature 125°C | ||
Height 5.8mm | ||
Diameter 9.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Moulded Yes | ||
Minimum Quality Factor 33 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
- RS Stock No. 1229226
- Mfr. Part No. SDR1006-6R8ML
Each (In a Pack of 10)
$0.627
- RS Stock No. 1095019
- Mfr. Part No. ACM90V-701-2PL-TL00
Each (On a Reel of 800)
$1.625
- RS Stock No. 8319264P
- Mfr. Part No. ACM90V-701-2PL-TL00
Each (Supplied on a Reel)
$2.23
- RS Stock No. 5474664P
- Mfr. Part No. ACM1513-551-2PL-TL
Each (Supplied on a Reel)
$3.95
Related links
- Bourns 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12











