Bourns, SRN8040TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH Semi Shielded ±20 % 850 mA Idc
- RS Stock No.:
- 135-5900
- Mfr. Part No.:
- SRN8040TA-221M
- Brand:
- Bourns
Get a bulk buy discount
Add 625 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.75
(exc. GST)
$19.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.71 | $17.75 | - |
| 625 - 1225 | $0.681 | $17.03 | 4% |
| 1250 - 2475 | $0.652 | $16.30 | 8% |
| 2500 + | $0.638 | $15.95 | 10% |
*price indicative
- RS Stock No.:
- 135-5900
- Mfr. Part No.:
- SRN8040TA-221M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 850mA | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 610mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040TA | |
| Depth | 8mm | |
| Diameter | 330mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3.7mm | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 850mA | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 610mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040TA | ||
Depth 8mm | ||
Diameter 330mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3.7mm | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 330 μH Semi Shielded ±20 % 700 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 850 mA Idc
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15
- Bourns 2.2 μH Semi Shielded ±30 % 7.4 A Idc
- Bourns 4.7 μH Semi Shielded ±20 % 5.8 A Idc
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
- Bourns 100 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 850 mA Idc
