Bourns, SRN8040TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 7.4 A Idc
- RS Stock No.:
- 135-5759
- Mfr. Part No.:
- SRN8040TA-2R2Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-5759
- Mfr. Part No.:
- SRN8040TA-2R2Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 7.4A | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 11.5mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040TA | |
| Core Material | Ferrite | |
| Diameter | 330mm | |
| Termination Style | Surface Mount | |
| Depth | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 57MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 7.4A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 11.5mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040TA | ||
Core Material Ferrite | ||
Diameter 330mm | ||
Termination Style Surface Mount | ||
Depth 8mm | ||
Standards/Approvals RoHS | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 57MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 220 μH Semi Shielded ±20 % 850 mA Idc
- Bourns 330 μH Semi Shielded ±20 % 700 mA Idc
- Bourns 4.7 μH Semi Shielded ±20 % 5.8 A Idc
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
- Bourns 100 μH Semi Shielded ±20 % 1.2 A Idc
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.5 A
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 5 A Idc Q:15
