Wurth Elektronik, WE-LQFS, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.05 A Idc
- RS Stock No.:
- 135-4618
- Mfr. Part No.:
- 74406043068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-4618
- Mfr. Part No.:
- 74406043068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 2.05A | |
| Package/Case | 4828 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 64mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQFS | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 4.8mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 66MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 2.05A | ||
Package/Case 4828 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 64mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQFS | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 66MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors
WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC
Applications
High efficiency switching controllers
Integrated DC-DC converters
Portable devices (Smartphone, digital cameras, tablet, etc.)
Embedded laptops and PCs
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.05 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.59 A Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.5 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 4.47 A Idc
