Wurth Elektronik, WE-LQFS, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 620 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,642.00

(exc. GST)

$1,806.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.821$1,642.00-
10000 +$0.803$1,606.002%

*price indicative

RS Stock No.:
135-4620
Mfr. Part No.:
74406043101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

620mA

Package/Case

4828

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

600mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQFS

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Height

2.8mm

Termination Style

Surface Mount

Depth

4.8mm

Maximum Self Resonant Frequency

11MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors


WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC

Applications


High efficiency switching controllers

Integrated DC-DC converters

Portable devices (Smartphone, digital cameras, tablet, etc.)

Embedded laptops and PCs

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy