Wurth Elektronik, WE-LQFS, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $12.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.80

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.48$14.80-
500 - 990$1.456$14.56$12.00
1000 +$1.417$14.17$63.00

*price indicative

Packaging Options:
RS Stock No.:
135-4930
Mfr. Part No.:
74406043100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.77A

Package/Case

4828

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

86mΩ

Pin Count

2

Series

WE-LQFS

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

4.8mm

Termination Style

Surface Mount

Height

2.8mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors


WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC

Applications


High efficiency switching controllers

Integrated DC-DC converters

Portable devices (Smartphone, digital cameras, tablet, etc.)

Embedded laptops and PCs

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy