Wurth Elektronik, WE-LQSH, 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±20 % 1.25 A Idc
- RS Stock No.:
- 135-4565
- Mfr. Part No.:
- 74405020022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-4565
- Mfr. Part No.:
- 74405020022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 170mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQSH | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Depth | 1.6mm | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 1.25A | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 170mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQSH | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Depth 1.6mm | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQSH Series SMD Semi-Shielded High Shielded High Saturation Power Inductors
Wurth WE-LQSH SMD Semi-Shielded Power Inductors are Compact semi-shielded power inductors with an iron core for applications with high DC output current. These inductors have a soft saturation current behavior and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors.25V maximum Peak voltage, operating temperature -40 ºC to +125 ºC
Applications
Integrated DC-DC converters with high ripple currents
Portable devices (smartphones, digital cameras, tablets)
Switching controllers requiring high efficiency
Embedded laptops and PCs
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 1729737
- Mfr. Part No. SRF0703-100M
Each (On a Reel of 1500)
$0.685
- RS Stock No. 7255349
- Mfr. Part No. LQH66SN102M03L
Each
$2.80
- RS Stock No. 7272255
- Mfr. Part No. SRR1260-151K
Each (In a Pack of 5)
$1.49
- RS Stock No. 7700943
- Mfr. Part No. DR125-150-R
Each (In a Bag of 5)
$1.176
Related links
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±20 % 1.25 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 1.4 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 800 mA Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.2 A Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.9 A Idc
- Wurth Elektronik 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.2 A Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4 A Idc
- Wurth Elektronik 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc











