Wurth Elektronik, WE-LQSH, 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 135-4585
- Mfr. Part No.:
- 74405042015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,872.00
(exc. GST)
$2,058.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.624 | $1,872.00 |
| 15000 + | $0.61 | $1,830.00 |
*price indicative
- RS Stock No.:
- 135-4585
- Mfr. Part No.:
- 74405042015
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 36mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQSH | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 3.7mm | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 45MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 3.2A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 36mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQSH | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Depth 3.7mm | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 45MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQSH Series SMD Semi-Shielded High Shielded High Saturation Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.2 A Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.9 A Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 1.4 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 800 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±20 % 1.25 A Idc
- Wurth Elektronik 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.2 A Idc
- Wurth Elektronik 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
