TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% Wire-Wound 580mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
134-6217
Mfr. Part No.:
VLS252010HBU-150M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

580mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.34Ω

Series

VLS-HBU

Core Material

Metallic Magnetic

Moulded

Yes

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy