TDK, SPM, 6550 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 7 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$872.00

(exc. GST)

$959.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.872$872.00
2000 - 3000$0.85$850.00
4000 +$0.837$837.00

*price indicative

RS Stock No.:
134-6179
Mfr. Part No.:
SPM6550T-4R7M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

7A

Package/Case

6550

Length

7.1mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

23.7mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SPM

Depth

6.5mm

Height

5mm

Standards/Approvals

RoHS

Core Material

Metallic Magnetic

Termination Style

Surface Mount

Inductor Construction

Wirewound

Moulded

Yes

SPM6530 Series Magnetically Shielded Wire Wound Inductors


SPM6530 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material

SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils

They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages

Possible to achieve large current, low Rdc, and compactness

Low inductance variance in high-temperature environments with good DC superimposition characteristics"

TDK Non Standard SMT Inductors (Chokes)


Each
$1.54
Each (In a Pack of 5)
$1.392
Each (Supplied on a Reel)
$1.392
Each (Supplied on a Reel)
$1.362

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy