TDK, SPM, 5012 Shielded Surface Mount Inductor with a Metallic Magnetic Core, 1 μH ±20 % 5.9 A Idc
- RS Stock No.:
- 831-9450
- Mfr. Part No.:
- SPM5012T-1R0M
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 38 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $1.54 | - |
| 250 - 499 | $1.50 | $10.00 |
| 500 + | $1.47 | $35.00 |
*price indicative
- RS Stock No.:
- 831-9450
- Mfr. Part No.:
- SPM5012T-1R0M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 5.9A | |
| Package/Case | 5012 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 44mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Depth | 5.1mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 5.9A | ||
Package/Case 5012 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 44mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Depth 5.1mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SPM5012 Series Magnetically Shielded Wire Wound Inductors
SPM5012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5012 Shielded Surface Mount Inductor with a Metallic Magnetic Core, 1 μH ±20 % 5.9 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 3.2 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.1 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2.5 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 6.2 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 3.3 μH ±20 % 7.3 A Idc
