Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±5 % 120 mA Idc Q:40

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
108-624
Mfr. Part No.:
LQH43MN181J03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

180μH

Maximum DC Current

120mA

Package/Case

1812

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

4.5Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

LQH

Maximum Operating Temperature

85°C

Inductance Tolerance

±5 %

Height

2.6mm

Depth

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

40

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Each (In a Bag of 10)
$0.517
Each (In a Pack of 10)
$0.517
Each (On a Reel of 500)
$0.338
Each (On a Reel of 2000)
$0.205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy