TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 5.8 (Saturation) A, 8.1
- RS Stock No.:
- 124-7764
- Mfr. Part No.:
- CLF10060NIT-3R3N-D
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-7764
- Mfr. Part No.:
- CLF10060NIT-3R3N-D
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 5.8 (Saturation) A, 8.1 (Temperature) A | |
| Length | 10.1mm | |
| Depth | 10mm | |
| Height | 6mm | |
| Dimensions | 10.1 x 10 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 8.5mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 5.8 (Saturation) A, 8.1 (Temperature) A | ||
Length 10.1mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 10.1 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 8.5mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 3.3 μH ±30% Wire-Wound 8.1A Idc
- TDK 10 μH ±20% Wire-Wound 3.6 (Saturation) A, 5.8
- TDK 2.2 μH ±30% Wire-Wound 8.5 (Temperature) A, 9
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 68 μH ±20% Wire-Wound 2.65 (Saturation) A, 2.7
- TDK 22 μH ±20% Wire-Wound 1.7 (Saturation) A, 2.2
- TDK 150 μH ±20% Wire-Wound 1.8 (Saturation) A, 2.1
- TDK 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
