Murata Power Solutions, 6000B, 2720 Unshielded Wirewound Surface Mount Inductor 470 μH ±15 % 3.5 A Idc
- RS Stock No.:
- 106-8552
- Mfr. Part No.:
- 60B474C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$136.59
(exc. GST)
$150.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 30 | $4.553 | $136.59 |
| 60 - 90 | $4.508 | $135.24 |
| 120 + | $4.37 | $131.10 |
*price indicative
- RS Stock No.:
- 106-8552
- Mfr. Part No.:
- 60B474C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 2720 | |
| Packaging | Reel | |
| Length | 27mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Inductance Tolerance | ±15 % | |
| Series | 6000B | |
| Maximum Operating Temperature | 85°C | |
| Depth | 19.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 20mm | |
| Maximum Self Resonant Frequency | 2.15MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 3.5A | ||
Package/Case 2720 | ||
Packaging Reel | ||
Length 27mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Inductance Tolerance ±15 % | ||
Series 6000B | ||
Maximum Operating Temperature 85°C | ||
Depth 19.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 20mm | ||
Maximum Self Resonant Frequency 2.15MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
6000B Series Wire Wound Chokes
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance
Murata Non Standard SMT Inductors (Chokes)
Murata Power Solutions, 6000B, 2720 Unshielded Wirewound Surface Mount Inductor 680 μH ±15 % 3 A Idc
- RS Stock No. 1068553
- Mfr. Part No. 60B684C
Each (In a Tray of 30)
$4.332
- RS Stock No. 7496414
- Mfr. Part No. 60B104C
Each
$6.06
- RS Stock No. 7496401
- Mfr. Part No. 60B473C
Each
$6.06
Murata Power Solutions, 6000B, 2720 Unshielded Wirewound Surface Mount Inductor 680 μH ±15 % 3 A Idc
- RS Stock No. 7496427P
- Mfr. Part No. 60B684C
Each (Supplied on a Reel)
$5.84
Related links
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 470 μH ±15 % 3.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 68 μH ±15 % 9 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 680 μH ±15 % 3 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 47 μH ±15 % 10.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 330 μH ±15 % 4 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 100 μH ±15 % 7.5 A Idc
- Murata Power Solutions, 6000B Wirewound Surface Mount Inductor 220 μH 5 A Idc
- Wurth Elektronik 22 μH ±20 % 3.5 A Idc









