Murata Power Solutions, 6000B Wirewound Surface Mount Inductor 220 μH 5 A Idc
- RS Stock No.:
- 749-6411
- Mfr. Part No.:
- 60B224C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.08
(exc. GST)
$6.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1 left, ready to ship from another location
- Final 8 unit(s) shipping from 17 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $6.08 | - |
| 8 - 14 | $5.99 | 1% |
| 15 + | $5.88 | 3% |
*price indicative
- RS Stock No.:
- 749-6411
- Mfr. Part No.:
- 60B224C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Length | 27mm | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 6000B | |
| Height | 20mm | |
| Depth | 19.5mm | |
| Maximum Self Resonant Frequency | 3.21MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Length 27mm | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 6000B | ||
Height 20mm | ||
Depth 19.5mm | ||
Maximum Self Resonant Frequency 3.21MHz | ||
Inductor Construction Wirewound | ||
6000B Series Wire Wound Chokes
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 47 μH ±15 % 10.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 68 μH ±15 % 9 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 680 μH ±15 % 3 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 100 μH ±15 % 7.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 470 μH ±15 % 3.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 330 μH ±15 % 4 A Idc
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 1.2 μH 9 A Idc
