Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 21.4 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 37%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.756$8.78-
50 - 245$1.09$5.4537%
250 - 495$0.658$3.2962%
500 +$0.64$3.2063%

*price indicative

Packaging Options:
RS Stock No.:
548-907
Mfr. Part No.:
ETQP5M1R5YFC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

21.4A

Packaging

Taping

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

M

Maximum Operating Temperature

150°C

Core Material

Magnetic Iron Alloy

Standards/Approvals

AEC-Q200, RoHS

Depth

5.4mm

Diameter

5.4mm

Termination Style

10 x 10.7 x 5.4 mm

Height

5.4mm

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
JP
The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.

Shielded construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy