Murata Power Solutions, 3700 Wirewound Surface Mount Inductor 0.3 μH ±20 % 19.5 A Idc
- RS Stock No.:
- 104-8453
- Mfr. Part No.:
- 37301C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 104-8453
- Mfr. Part No.:
- 37301C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.3μH | |
| Maximum DC Current | 19.5A | |
| Length | 14.5mm | |
| Maximum DC Resistance | 900μΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Series | 3700 | |
| Inductance Tolerance | ±20 % | |
| Height | 5.8mm | |
| Depth | 11.5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.3μH | ||
Maximum DC Current 19.5A | ||
Length 14.5mm | ||
Maximum DC Resistance 900μΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Series 3700 | ||
Inductance Tolerance ±20 % | ||
Height 5.8mm | ||
Depth 11.5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
3700 Series Flat Coil Wire Wound Inductors
Murata Power Solutions 3700 Series includes a range of flat Coil wound power inductors. These surface mount flat Coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.
Features
Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 0485884
- Mfr. Part No. 74406043330
Each
$14.88
- RS Stock No. 0548910
- Mfr. Part No. ETQP5M470YFK
Each (In a Pack of 5)
$1.668
- RS Stock No. 0548910P
- Mfr. Part No. ETQP5M470YFK
Each (Supplied on a Reel)
$1.668
- RS Stock No. 8681480
- Mfr. Part No. PM127SH-330M-RC
Each (In a Bag of 5)
$1.692
Related links
- Murata Power Solutions, 3700 Wirewound Surface Mount Inductor 0.3 μH ±20 % 19.5 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 0.3 μH 16 A Idc
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 0.36 μH 18 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 1.2 μH 9 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 2.5 μH 5.5 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 8.8 μH 4.8 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 1.3 μH 10.5 A Idc











