Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 48 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 548-910
- Mfr. Part No.:
- ETQP5M470YFK
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $31.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.34
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,845 unit(s) shipping from 10 November 2026
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.668 | $8.34 | - |
| 50 - 245 | $1.034 | $5.17 | $31.70 |
| 250 - 495 | $0.624 | $3.12 | $261.00 |
| 500 + | $0.606 | $3.03 | $531.00 |
*price indicative
- RS Stock No.:
- 548-910
- Mfr. Part No.:
- ETQP5M470YFK
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 48μH | |
| Maximum DC Current | 3.4A | |
| Packaging | Taping | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 348.0mΩ | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | M | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 5.4mm | |
| Diameter | 5.4mm | |
| Height | 5.4mm | |
| Termination Style | 8 x 8.5 x 5.4 mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 48μH | ||
Maximum DC Current 3.4A | ||
Packaging Taping | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 348.0mΩ | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series M | ||
Standards/Approvals AEC-Q200, RoHS | ||
Core Material Magnetic Iron Alloy | ||
Depth 5.4mm | ||
Diameter 5.4mm | ||
Height 5.4mm | ||
Termination Style 8 x 8.5 x 5.4 mm | ||
Inductor Construction Shielded | ||
The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.
Shielded construction
AEC-Q200 compliant
RoHS compliant
