Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 2.5 A Idc
- RS Stock No.:
- 766-998
- Mfr. Part No.:
- MGV252012S2R2M-10
- Brand:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.60
(exc. GST)
$0.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.60 |
| 25 - 99 | $0.53 |
| 100 - 499 | $0.38 |
| 500 + | $0.31 |
*price indicative
- RS Stock No.:
- 766-998
- Mfr. Part No.:
- MGV252012S2R2M-10
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Inductor | |
| Inductance | 0.0022mH | |
| Maximum DC Current | 2.5A | |
| Packaging | Tape and Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.08900Ω | |
| Series | MGV | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Inductor | ||
Inductance 0.0022mH | ||
Maximum DC Current 2.5A | ||
Packaging Tape and Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.08900Ω | ||
Series MGV | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS Compliant | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
The Laird a Dupont Business High Current Power Inductors are designed to deliver superior performance, reliability, and efficiency in electronic systems. Their Compact and low-profile design makes them Ideal for consumer electronics and telecom applications. With extremely low DCR and magnetic shielding, they enable large current handling in small sizes while maintaining stable operation across a wide temperature range from –40°C to 125°C.
Magnetic shielded structure
Low DCR with high efficiency
Low profile supporting miniaturization
High reliability for demanding applications
Related links
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 3.3 A Idc
- Qnity Laird, MGV Shielded Inductor 0.00068 mH Moulded 20 % 55 A Idc
- Qnity Laird, MGV Shielded Inductor 0.022 mH Moulded 20 % 12 A Idc
- Qnity Laird, MGV Shielded Inductor 0.001 mH Moulded 20 % 30 A Idc
- Qnity Laird, TYS Shielded Inductor 0.0047 mH 20 % 1.24 A Idc
- Qnity Laird, TYS Shielded Inductor 0.0033 mH 20 % 1.32 A Idc
- Qnity Laird, TYS Shielded Inductor 0.01 mH 20 % 0.8 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
