Wurth Elektronik, WE-LQS, 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
- RS Stock No.:
- 163-7828
- Mfr. Part No.:
- 74404054102
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$1,500.00
(exc. GST)
$1,650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $1.00 | $1,500.00 |
| 7500 + | $0.90 | $1,350.00 |
*price indicative
- RS Stock No.:
- 163-7828
- Mfr. Part No.:
- 74404054102
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 200mA | |
| Package/Case | 5040 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6Ω | |
| Pin Count | 2 | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Iron | |
| Depth | 5mm | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 200mA | ||
Package/Case 5040 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6Ω | ||
Pin Count 2 | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Core Material Iron | ||
Depth 5mm | ||
Height 4mm | ||
Maximum Self Resonant Frequency 1.9MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 200 mA
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Bourns 745 Shielded Power Inductor with a Ferrite Core, 1 mH ±20 % 200 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 200 mA Idc
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
