Qnity Laird, TYS Shielded Inductor 0.01 mH 20 % 800 mA Idc
- RS Stock No.:
- 767-004
- Mfr. Part No.:
- TYS4012100M-10
- Brand:
- Qnity Laird
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.62
(exc. GST)
$0.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.62 | - |
| 25 - 99 | $0.54 | 12% |
| 100 - 499 | $0.40 | 35% |
| 500 + | $0.32 | 48% |
*price indicative
- RS Stock No.:
- 767-004
- Mfr. Part No.:
- TYS4012100M-10
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Inductor | |
| Inductance | 0.01mH | |
| Maximum DC Current | 800mA | |
| Packaging | Tape and Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.34500Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | TYS | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Inductor | ||
Inductance 0.01mH | ||
Maximum DC Current 800mA | ||
Packaging Tape and Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.34500Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series TYS | ||
Height 1.2mm | ||
Standards/Approvals RoHS Compliant | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business High Current Power Inductors are designed to deliver enhanced performance, reliability, and efficiency across consumer electronics, industrial, and telecom applications. Their Compact low-profile design allows integration into space-constrained systems while supporting large current handling in small sizes. With wire wound construction and magnetic shielding, they maintain stable operation in extended temperature ranges from –40°C to 125°C, including self-heating rise.
Magnetic shielded structure
Low DCR with high efficiency
Low profile and Compact size
Ferrite core with high saturation for improved current handling
Related links
- Qnity Laird, TYS Shielded Inductor 0.0047 mH 20 % 1.24 A Idc
- Qnity Laird, TYS Shielded Inductor 0.0033 mH 20 % 1.32 A Idc
- Qnity Laird 1500 Shielded Inductor with a Ferrite Core, 26.4 μH 20 % 2.05 A Idc
- Qnity Laird, MGV Shielded Inductor 0.00068 mH Moulded 20 % 55 A Idc
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 2.5 A Idc
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 3.3 A Idc
- Qnity Laird, MGV Shielded Inductor 0.022 mH Moulded 20 % 12 A Idc
- Qnity Laird, MGV Shielded Inductor 0.001 mH Moulded 20 % 30 A Idc
