Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.55

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 30 November 2026
  • Plus 2,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.51$12.55-
50 - 245$2.206$11.0312%
250 - 495$1.98$9.9021%
500 +$1.46$7.3041%

*price indicative

Packaging Options:
RS Stock No.:
758-426
Mfr. Part No.:
7447783680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

68μH

Sub Type

High Current Inductor

Maximum DC Current

1A

Package/Case

7332

Length

7.3mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Series

744

Maximum Operating Temperature

125°C

Standards/Approvals

Rohs

Core Material

Ferrite

Termination Style

SMT

Depth

7.3mm

Height

3.5mm

Maximum Self Resonant Frequency

9.3MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Shielded Power Inductor is designed for high-efficiency energy conversion in electronic circuits, ensuring reliable performance across a range of applications.

Inductance of 68 μH with a tolerance of ±20% for versatile circuit design

Rated current of 1 A and saturation current of 1.25 A typ. enhances operational capacity

DC resistance at 20 °C is 260 mΩ typ., ensuring minimal energy loss

Self-resonant frequency of 9.3 MHz provides optimal performance in high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy