Wurth Elektronik, 744, 1411 Shielded Inductor with a Manganese Zinc Core, 0.8 μH Surface Mount ±20% 780 μA Idc
- RS Stock No.:
- 758-368
- Mfr. Part No.:
- 7443091080
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$29.43
(exc. GST)
$32.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $5.886 | $29.43 |
| 25 + | $5.71 | $28.55 |
*price indicative
- RS Stock No.:
- 758-368
- Mfr. Part No.:
- 7443091080
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.8μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 780μA | |
| Package/Case | 1411 | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.42mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Manganese Zinc | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 7.8mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 32MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.8μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 780μA | ||
Package/Case 1411 | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.42mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Maximum Operating Temperature 150°C | ||
Core Material Manganese Zinc | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 7.8mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor provides high current capabilities essential for efficient energy management in electronic circuits. Designed for compatibility within general electronic applications, it ensures reliable performance under specified conditions.
Inductance Value of 0.8 μH at 100 kHz/10 mA allows for effective power handling
Rated current of 34 A typ. supports substantial load management
Low DC resistance of 0.42 mΩ enhances energy efficiency by minimising power loss
Operational temperature range from -40 to +125 °C ensures versatility in various environments
Related links
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 1.5 μH Surface Mount ±20% 0.18 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 1.2 μH Surface Mount ±20% 1.02 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 0.62 μH Surface Mount ±20% 0.62 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.093 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.099 mA Idc
