Wurth Elektronik, 744, 1510 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 33.8 mA Idc
- RS Stock No.:
- 758-344
- Mfr. Part No.:
- 74439370033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$14.65
(exc. GST)
$16.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $14.65 |
| 10 - 49 | $12.89 |
| 50 - 99 | $11.58 |
| 100 + | $8.53 |
*price indicative
- RS Stock No.:
- 758-344
- Mfr. Part No.:
- 74439370033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 33.8mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1510 | |
| Length | 16.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.97mΩ | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | SMT | |
| Height | 10mm | |
| Core Material | Iron | |
| Standards/Approvals | RoHS | |
| Depth | 15.4mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 33.8mA | ||
Sub Type High Current Inductor | ||
Package/Case 1510 | ||
Length 16.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.97mΩ | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Maximum Operating Temperature 150°C | ||
Termination Style SMT | ||
Height 10mm | ||
Core Material Iron | ||
Standards/Approvals RoHS | ||
Depth 15.4mm | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor offers efficient inductance management for a variety of electronic applications, designed to perform reliably under operational demands.
Inductance of 3.3 μH with a tolerance of ±20%
Rated current capacity of 33.8 A with a temperature rise of 40 K
High saturation current at 17.1 A (typical) at 10% |ΔL/L|
Exceptional DC resistance of 2.6 mΩ (typical) at 20 °C
Related links
- Wurth Elektronik 1510 Shielded Inductor with a Iron Core, 5.6 μH Surface Mount ±20% 33.8 mA Idc
- Wurth Elektronik 1510 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik 1510 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
