Vishay, IFDC-5050HZ 150 μH 30% 2.15 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$1.44

(exc. GST)

$1.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$1.44
25 - 99$1.24
100 - 499$0.92
500 +$0.70

*price indicative

Packaging Options:
RS Stock No.:
697-536
Mfr. Part No.:
IFDC5050HZER151M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

150μH

Maximum DC Current

2.15A

Length

12.3mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

280mΩ

Inductance Tolerance

30%

Maximum Operating Temperature

125°C

Series

IFDC-5050HZ

Depth

12.3mm

Standards/Approvals

RoHS Compliant

Height

8mm

Maximum Self Resonant Frequency

4.1MHz

COO (Country of Origin):
CN
The Vishay Shielded SMD power inductor is designed to ensure optimal performance in a variety of applications including DC/DC power supplies, LCD displays, and noise suppression. With its Compact dimensions of 12.3 mm x 12.3 mm x 8.0 mm and robust ferrite construction, this inductor offers reliability and efficiency in filtering applications. Its low DCR ratings enhance overall energy savings, while the wide current rating range allows versatility across numerous circuits, making it an Ideal choice for engineers seeking high-performance inductive components.

Shielded ferrite construction minimises electromagnetic interference

Comprehensive operating temperature range from -40 °C to +125 °C ensures reliability in extreme conditions

Rated operating voltage of 120 V suits a variety of voltage applications

Superior saturation current performance enhances operational stability

Low DC resistance (DCR) ratings reduce power losses for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy