Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 10.7 A Idc
- RS Stock No.:
- 565-123
- Mfr. Part No.:
- IHLP6767GZEK330M11
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.405 | $16.81 |
| 20 - 98 | $6.805 | $13.61 |
| 100 - 198 | $5.20 | $10.40 |
| 200 + | $4.615 | $9.23 |
*price indicative
- RS Stock No.:
- 565-123
- Mfr. Part No.:
- IHLP6767GZEK330M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 10.7A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 0.28in | |
| Height | 7mm | |
| Core Material | Metal Composite | |
| Diameter | 0.28in | |
| Standards/Approvals | RoHS | |
| Termination Style | EK | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 10.7A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 0.28in | ||
Height 7mm | ||
Core Material Metal Composite | ||
Diameter 0.28in | ||
Standards/Approvals RoHS | ||
Termination Style EK | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 10.7 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
