Vishay, IDCP2218-01 Unshielded 100 μH Drum Core 20% 520 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$0.52

(exc. GST)

$0.57

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$0.52
25 - 99$0.45
100 - 499$0.32
500 +$0.25

*price indicative

Packaging Options:
RS Stock No.:
697-463
Mfr. Part No.:
IDCP2218ER101M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100μH

Maximum DC Current

520mA

Length

5.8mm

Automotive Standard

No

Shielding

Unshielded

Maximum DC Resistance

700mΩ

Minimum Operating Temperature

-40°C

Series

IDCP2218-01

Maximum Operating Temperature

105°C

Inductance Tolerance

20%

Depth

4.5mm

Height

5.2mm

Standards/Approvals

RoHS Compliant

Inductor Construction

Drum Core

COO (Country of Origin):
CN
The Vishay Ferrite power inductor is designed to provide reliable performance in demanding DC/DC power supply applications. With its Compact size of 5.8 mm x 5.2 mm x 4.5 mm, this unshielded inductor features a ferrite drumcore construction that ensures efficient energy transfer. Specifically tailored for noise suppression and filtering, it supports inductance values ranging from 1 μH to 680 μH, making it Ideal for various electronic devices. The product is built to withstand a wide operating temperature range of -40 °C to +105 °C, ensuring durability and longevity in industrial environments. This inductor promises to enhance overall system performance by delivering optimal current ratings while maintaining Compact dimensions.

Compact size at 5.8 mm x 5.2 mm x 4.5 mm for design flexibility

Ferrite drumcore construction enhances performance while remaining unshielded

High heat rating current allows for elevated operational efficiency

Operating temperature range of -40 °C to +105 °C ensures reliability in various conditions

Resistance to solder heat guarantees durability through multiple reflow cycles

Optimal for noise suppression and filtering applications, improving circuit integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy