Wurth Elektronik, WE-XHMI SMT, 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- RS Stock No.:
- 219-804
- Mfr. Part No.:
- 744393330033
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$21.56
(exc. GST)
$23.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 990 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.156 | $21.56 |
| 100 - 240 | $2.049 | $20.49 |
| 250 + | $1.898 | $18.98 |
*price indicative
- RS Stock No.:
- 219-804
- Mfr. Part No.:
- 744393330033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 20.8A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.25mΩ | |
| Series | WE-XHMI SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Core Material | Polystyrene | |
| Diameter | 2mm | |
| Depth | 2mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 105MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 20.8A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.25mΩ | ||
Series WE-XHMI SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Core Material Polystyrene | ||
Diameter 2mm | ||
Depth 2mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 105MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 13.3
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 160 nH Shielded ±20 % 24.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 15.4
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 10.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 14.4 A
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 21.2
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 19.8 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
