Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 1.8 μH ±20 % 17 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$24.10

(exc. GST)

$26.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.41$24.10-
100 - 490$1.952$19.5219%
500 +$1.493$14.9338%

*price indicative

Packaging Options:
RS Stock No.:
565-224
Mfr. Part No.:
IHLP4040DZEK1R8M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1.8μH

Maximum DC Current

17A

Package/Case

EK

Packaging

Tape & Reel

Length

0.43in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

5mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Standards/Approvals

RoHS

Core Material

Metallic Magnetic

Height

4mm

Termination Style

EK

Diameter

0.16in

Depth

0.16in

Inductor Construction

Shielded

The Vishay Power Inductor is optimized for low DCR, delivering up to 20% reduction in DC power losses compared to other IHLP series. Designed for high efficiency in power conversion systems. Ideal for DC/DC power supplies, smart grid infrastructure, and solar energy applications. Offers reliable performance in compact, high-current designs.

Magnetically shielded metal construction

RoHS Compliant

Halogen free

Each (Supplied on a Reel)
$2.41
Each (On a Reel of 1000)
$1.451
Each (Supplied on a Reel)
$2.41
Each (On a Tape of 10)
$2.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy