Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 6.5 A Idc
- RS Stock No.:
- 565-220
- Mfr. Part No.:
- IHLP4040DZEK100M5A
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $25.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.24
(exc. GST)
$14.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 990 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.648 | $13.24 | - |
| 50 - 245 | $2.144 | $10.72 | $25.20 |
| 250 - 495 | $1.642 | $8.21 | $251.50 |
| 500 + | $1.456 | $7.28 | $596.00 |
*price indicative
- RS Stock No.:
- 565-220
- Mfr. Part No.:
- IHLP4040DZEK100M5A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 53.5mΩ | |
| Pin Count | 2 | |
| Series | IHLP | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 0.16in | |
| Core Material | Metallic Magnetic | |
| Diameter | 0.16in | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 53.5mΩ | ||
Pin Count 2 | ||
Series IHLP | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Depth 0.16in | ||
Core Material Metallic Magnetic | ||
Diameter 0.16in | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565220P
- Mfr. Part No. IHLP4040DZEK100M5A
- RS Stock No. 0565218P
- Mfr. Part No. IHLP4040DZEK100M11
- RS Stock No. 0565218
- Mfr. Part No. IHLP4040DZEK100M11
- RS Stock No. 0565227
- Mfr. Part No. IHLP4040DZEK220M11
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 6.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 190 nH ±20 % 40 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 100 μH ±20 % 2.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 15 μH ±20 % 6.25 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 22 μH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 1.8 μH ±20 % 17 A Idc










