Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 565-208
- Mfr. Part No.:
- IHLP3232DZEK330M11
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$24.65
(exc. GST)
$27.12
(inc. GST)
- RS Stock No.:
- 565-208
- Mfr. Part No.:
- IHLP3232DZEK330M11
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 144mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Termination Style | EK | |
| Height | 4mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Diameter | 0.16in | |
| Depth | 0.16in | |
| Maximum Self Resonant Frequency | 6.7MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 144mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Termination Style EK | ||
Height 4mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Diameter 0.16in | ||
Depth 0.16in | ||
Maximum Self Resonant Frequency 6.7MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565209P
- Mfr. Part No. IHLP3232DZEK330M11
- RS Stock No. 0565209
- Mfr. Part No. IHLP3232DZEK330M11
- RS Stock No. 0565211
- Mfr. Part No. IHLP3232DZEK330M5A
- RS Stock No. 0565212P
- Mfr. Part No. IHLP3232DZEK330M5A
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc










