Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- RS Stock No.:
- 565-163
- Mfr. Part No.:
- IHLP2020CZEK1R0M01
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.565 | $15.65 | - |
| 100 - 490 | $1.269 | $12.69 | 18% |
| 500 - 990 | $0.972 | $9.72 | 37% |
| 1000 + | $0.861 | $8.61 | 44% |
*price indicative
- RS Stock No.:
- 565-163
- Mfr. Part No.:
- IHLP2020CZEK1R0M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 9.2A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 13.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Diameter | 0.12in | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Depth | 0.12in | |
| Core Material | Metal Composite | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 39MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 9.2A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 13.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Diameter 0.12in | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Depth 0.12in | ||
Core Material Metal Composite | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 39MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565162
- Mfr. Part No. IHLP2020CZEK1R0M01
- RS Stock No. 0565163P
- Mfr. Part No. IHLP2020CZEK1R0M01
- RS Stock No. 0565008P
- Mfr. Part No. IHLP2525CZEK1R0M8A
- RS Stock No. 0565008
- Mfr. Part No. IHLP2525CZEK1R0M8A
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc










