Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 9.5 A Idc
- RS Stock No.:
- 565-063
- Mfr. Part No.:
- IHLP5050CEEK5R6M01
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,571.00
(exc. GST)
$1,728.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.571 | $1,571.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
$13.50
(exc. GST)
$14.85
(inc. GST)
- RS Stock No.:
- 565-063
- Mfr. Part No.:
- IHLP5050CEEK5R6M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 9.5A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 19mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Depth | 0.14in | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS | |
| Diameter | 0.14in | |
| Core Material | Metal Composite | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 9.5A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 19mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Depth 0.14in | ||
Height 3.5mm | ||
Standards/Approvals RoHS | ||
Diameter 0.14in | ||
Core Material Metal Composite | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565064P
- Mfr. Part No. IHLP5050CEEK5R6M01
- RS Stock No. 0565064
- Mfr. Part No. IHLP5050CEEK5R6M01
- RS Stock No. 0565237
- Mfr. Part No. IHLP4040DZEK5R6M01
- RS Stock No. 0565238
- Mfr. Part No. IHLP4040DZEK5R6M01
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 28 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 3 A Idc










