Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- RS Stock No.:
- 565-038
- Mfr. Part No.:
- IHLP2525CZEKR20M01
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$16.99
(exc. GST)
$18.69
(inc. GST)
- RS Stock No.:
- 565-038
- Mfr. Part No.:
- IHLP2525CZEKR20M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 200nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 24A | |
| Package/Case | EK | |
| Length | 0.27in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Diameter | 0.12in | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 3mm | |
| Depth | 0.12in | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 150MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 200nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 24A | ||
Package/Case EK | ||
Length 0.27in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Diameter 0.12in | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 3mm | ||
Depth 0.12in | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 150MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1.8 μH ±20 % 24 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 24 A Idc
- Vishay 200 nH 24 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 2.5 A Idc

