Vishay, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH 24 A Idc
- RS Stock No.:
- 173-3707
- Mfr. Part No.:
- IHLP2525CZERR20M01
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-3707
- Mfr. Part No.:
- IHLP2525CZERR20M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | 2525 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Composite | |
| Inductance | 200 nH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 24 A | |
| Depth | 6.47 mm | |
| Height | 3 mm | |
| Length | 6.86 mm | |
| Maximum DC Resistance | 3 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 5 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case 2525 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Composite | ||
Inductance 200 nH | ||
Inductor Construction Shielded | ||
Maximum DC Current 24 A | ||
Depth 6.47 mm | ||
Height 3 mm | ||
Length 6.86 mm | ||
Maximum DC Resistance 3 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 5 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded Yes | ||
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 200 nH 24 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Vishay 1.5 μH 9 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 4.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5 A Idc
