Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- RS Stock No.:
- 564-985
- Mfr. Part No.:
- IHLP2020CZEKR22M11
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,470 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.565 | $15.65 |
| 100 - 490 | $1.269 | $12.69 |
| 500 - 990 | $0.972 | $9.72 |
| 1000 + | $0.861 | $8.61 |
*price indicative
- RS Stock No.:
- 564-985
- Mfr. Part No.:
- IHLP2020CZEKR22M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220pH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.52mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Diameter | 0.12in | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 3mm | |
| Depth | 0.12in | |
| Maximum Self Resonant Frequency | 160MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220pH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 4.52mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Diameter 0.12in | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 3mm | ||
Depth 0.12in | ||
Maximum Self Resonant Frequency 160MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.
Ultra low buzz noise, due to composite construction
Excellent temperature stability for inductance and saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 pH ±20 % 15.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 pH ±20 % 9.3 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 pH ±20 % 23 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 53 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 20 A Idc
