Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 pH ±20 % 15.4 A Idc
- RS Stock No.:
- 564-987
- Mfr. Part No.:
- IHLP2020CZEKR47M11
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,370.00
(exc. GST)
$2,607.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.948 | $2,370.00 |
*price indicative
- RS Stock No.:
- 564-987
- Mfr. Part No.:
- IHLP2020CZEKR47M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470pH | |
| Maximum DC Current | 15.4A | |
| Package/Case | EK | |
| Length | 0.22in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 7.04mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 0.12in | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 3mm | |
| Depth | 0.12in | |
| Maximum Self Resonant Frequency | 84MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 470pH | ||
Maximum DC Current 15.4A | ||
Package/Case EK | ||
Length 0.22in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 7.04mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Diameter 0.12in | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 3mm | ||
Depth 0.12in | ||
Maximum Self Resonant Frequency 84MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.
Ultra low buzz noise, due to composite construction
Excellent temperature stability for inductance and saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 pH ±20 % 15.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 pH ±20 % 9.3 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 pH ±20 % 23 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
