Wurth Elektronik, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-4134
Mfr. Part No.:
74437368047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

7A

Package/Case

1040

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

15.5mΩ

Minimum Operating Temperature

-40°C

Series

WE-LHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Height

3.8mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Core Material

Composite Iron Powder

Termination Style

Surface Mount

Depth

10mm

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Wirewound

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The Compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy