Panasonic, MS Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 44 μH ±20 % 4.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 38%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.32

(exc. GST)

$17.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.264$16.32-
50 - 245$2.022$10.1138%
250 - 495$1.218$6.0962%
500 +$1.19$5.9563%

*price indicative

Packaging Options:
RS Stock No.:
548-923
Mfr. Part No.:
ETQP5M470YSC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

44μH

Maximum DC Current

4.1A

Length

10mm

Packaging

Taping

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

112.20mΩ

Series

MS

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Core Material

Magnetic Iron Alloy

Depth

5.4mm

Standards/Approvals

RoHS Compliant

Diameter

5.4mm

Height

5.4mm

Termination Style

10 x 10.9 x 5.4 mm

Inductor Construction

Shielded

COO (Country of Origin):
JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.

Shielded construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy