Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.43

(exc. GST)

$3.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$3.43$0.686-
5 - 9$3.15$0.638%
10 +$2.84$0.56817%

*price indicative

RS Stock No.:
802-990
Mfr. Part No.:
2298081212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Lock Plus

Product Type

Pre-Crimped Lead

Series

229808

Connector Type B

Pigtail

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

0

Jacket Colour

Black

Cable Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Micro-Lock Plus 2.0 Pre-Crimped Lead is single-circuit female-to-pigtail cable assembly designed for reliable wire-to-board signal connections. It features 150 mm long 26 AWG wire with 0.10 μm gold-plated contacts, ensuring stable conductivity and corrosion resistance. With Durable copper alloy construction with tin-plated termination, it supports up to 3.0A and 250V, making it suitable for Compact and efficient electrical applications.

Single circuit design for simple connectivity

2 mm pitch Micro Lock Plus Interface

Compact single row configuration

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy