Wurth Elektronik, WEMI Surface Mount Inductor 10 μH 15 A Idc
- RS Stock No.:
- 548-627
- Mfr. Part No.:
- 7447908
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$16.85
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.337 | $16.85 | - |
| 500 - 2450 | $0.273 | $13.65 | 18% |
| 2500 - 4950 | $0.209 | $10.45 | 37% |
| 5000 + | $0.169 | $8.45 | 49% |
*price indicative
- RS Stock No.:
- 548-627
- Mfr. Part No.:
- 7447908
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 15A | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 1Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WEMI | |
| Height | 1.45mm | |
| Diameter | 1.45mm | |
| Depth | 1.45mm | |
| Standards/Approvals | REACH, Halogen-Free, RoHS | |
| Termination Style | Package | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 15A | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 1Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WEMI | ||
Height 1.45mm | ||
Diameter 1.45mm | ||
Depth 1.45mm | ||
Standards/Approvals REACH, Halogen-Free, RoHS | ||
Termination Style Package | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT Multilayer Inductor SMT multilayer inductor is a compact, high frequency passive component constructed by stacking multiple layers of conductive and insulating materials. This design minimizes PCB footprint, making it ideal for space constrained applications. While it offers high inductance values and efficient energy storage, its compact size may limit current handling capabilities and introduce parasitic capacitance, potentially reducing the quality factor at very high frequencies.
No cross coupling because of closed magnetic circuits
No crosstalk
- RS Stock No. 0548627P
- Mfr. Part No. 7447908
Each (Supplied on a Reel)
$0.337
- RS Stock No. 0548633
- Mfr. Part No. 74479290125
Each (On a Tape of 10)
$1.40
- RS Stock No. 0548633P
- Mfr. Part No. 74479290125
Each (Supplied on a Reel)
$1.40
- RS Stock No. 0548624P
- Mfr. Part No. 74438367100
Each (Supplied on a Reel)
$3.208
Related links
- Wurth Elektronik, WEMI Surface Mount Inductor 33 μH 25 mA Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 15 A Idc
- Wurth Elektronik 6 μH ±25 % 15 A Idc
- Wurth Elektronik 1 μH ±20 % 15 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 15 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.47 μH ±20 % 15 A Idc
- Wurth Elektronik, WELHMI Surface Mount Inductor 10 μH 800 mA Idc Q:15










