Visaton Wirewound Surface Mount Inductor 1.5 mH

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$50.09

(exc. GST)

$55.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.09-
5 +$49.101%

*price indicative

RS Stock No.:
526-829
Mfr. Part No.:
3601
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5mH

Automotive Standard

No

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy